• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IRF 260-10S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -50 - +260 °C Pyrometer

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft Infrared Thermal Leak Detector IRF260-10D

  • Optics 10:1
  • Measurement range -50 to +260 °C
  • Thermal bridge detection
  • Optical and acoustic warning indicator
  • 3-stage limit value pre-set

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+260 °C

Basic accuracy

3 %

Accuracy ± °C

3 °C

Emissivity

0.95 fixed

Display

10:1

DAkkS standards

Dim

(W x H x D) 37 x 183 x 131 mm

Pick-up time (details)

0.5 ms

Resolution (temperature)

0.1 °C

Features

Pyrometer

Emission level (max.)

0.95

Emission level (min.)

0.95

Weight

220 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Width

37 mm

Height

183 mm

Depth

131 mm

Power supply (details)

9 V battery

Min. temperature

-50 °C

Optics

10:1

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243153 VOLTCRAFT IRF 260-10S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -50 - +260 °C Pyrometer

Information

Information 1243153 VOLTCRAFT IRF 260-10S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -50 - +260 °C Pyrometer

Information 1243153 VOLTCRAFT IRF 260-10S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -50 - +260 °C Pyrometer

Conformity certificate

Conformity certificate 1243153 VOLTCRAFT IRF 260-10S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -50 - +260 °C Pyrometer

Warranty Terms

Warranty Terms 1243153 VOLTCRAFT IRF 260-10S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -50 - +260 °C Pyrometer

Description

This text is machine translated.

You can identify cold spots in your living room and save heating energy.
The IR thermometer allows a quick control of walls, window frames, etc. on any weak insulation. If the pre-set temperature limit is exceeded or fallen below is colored and acoustic warning indicator. The temperature value can be read in the illuminated display in real time. The first measured temperature value is used as a reference for the warning indicator.

Features

  • Data hold
  • Laser sight
  • Backlit display
  • Optical and acoustic warning indicator
  • Anweder can be activated by 3-stage limit value pre-set
  • Auto switch-off
  • °C/°F readings

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.