• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IST 1000 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100

1/9
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT IS 1000 installation tester

  • Provides all functions for VDE0100 tests
  • Loop impedance
  • Insulating resistance
  • Measurement of short-circuit currents
  • Low ohm resistance and continuity tests
  • RCD/FI FOR TYPES A, AC, B, B+, F
  • TRMS voltage, rotary field and frequency
  • 480 x 320 TFT color LCD display with backlight

Our service for you

Technical specifications

Product type

Electrical tester

DAkkS standards

Reading category

CAT III 600 V

CAT IV 300 V

Dim

(L x W x H) 135 x 250 x 105 mm

Weight

1.42 kg

IP42

Reading range (VDE)

Insulation resistance

Continuity

RCD testing (AC, A, F, B, B+)

Earth fault loop impedance

Voltage

Frequency

DIN standard

DIN VDE 0100

Display type

Digital (LCD)

Width

250 mm

Height

105 mm

Length

135 mm

Test procedure

automated

Voltage supply

Battery

Memory

No

Type

IST 1000

VDE standard

0100

Features

RCD/FI testing

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768309 VOLTCRAFT IST 1000 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100

Warranty Terms

Warranty Terms 3768309 VOLTCRAFT IST 1000 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100

Description


Reliable inspection of electrical systems
Whether new construction, modernization or maintenance: The VOLTCRAFT IS 1000 offers all functions for testing electrical systems in accordance with the standard VDE0100.

Extensive range of services
The VOLTCRAFT IS a 1000 installation tester that can perform all safety and function-relevant tests: From loop and insulation resistance, to measurement of low-ohm resistance and short-circuit currents, to continuity and RCD/FI tests. TRMS voltage, rotary field and frequency as well as phase displacement can be determined likewise easily. All settings and measured values are displayed on the easy-to-read 480 x 320 TFT LCD color display with background lighting.

Help screen
For all measurement types, help screens are included with color diagrams, which show the correct use of the device in order to avoid misuse.

Wide range of accessories.
The delivery package includes various test leads, cables and probes as well as alligator clips. A flexible shoulder strap and six AA batteries facilitate the mobile use. A user manual and a safety leaflet are also included. All fits together in the supplied carry bag.

This text is machine translated.

Features

  • Continuity and resistance
  • RCD-Tests - Measurement of contact voltage, tripping time, tripping current and RCD Automatic test
  • Measurement of line/loop impedance (with RCD loop option)
  • Phase displacement

Scope of delivery

  • IS 1000 Installation tester (Basic)
  • 3x test lead (1 m)
  • Testing cable with safety contact plug
  • 3x test tips (1 m)
  • 3x alligator clips
  • Shoulder strap
  • 6x AA batteries 1.5 V
  • Instructions for use + safety sheet
  • Carrying case