
1/10
Electrical tester
ISO standards
CAT III 600 V
CAT IV 300 V
1x USB
(L x W x H) 135 x 250 x 105 mm
1.42 kg
IP42
Earth resistance
Earth fault loop impedance
Insulation resistance
Wave impedance
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Earth leakage resistance
Voltage
DIN VDE 0100
DIN EN 61557
Digital (LCD)
2 %
250 mm
105 mm
135 mm
automated
Rechargeable
1000
Yes
IST 3000
0100
0100-600
0105-100
RCD/FI testing
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3768273 VOLTCRAFT IST 3000 Electrical tester Calibrated to (ISO standards) VDE standard 0100, 0100-600, 0105-100
Warranty Terms 3768273 VOLTCRAFT IST 3000 Electrical tester Calibrated to (ISO standards) VDE standard 0100, 0100-600, 0105-100