
Highlights & Details
PH-Redox temperature measuring device KBM-80
- Floatable
- Automatic and manual temperature compensation. Interchangeable °C/°F
- Waterproof IP57
Technical specifications
- "Measurement range, redox":-1000 up to 1000 mV.
- Product type
Multi tester
- Reading type
pH
Temperature
ORP
- Accuracy
0.02pH
- Display
LCD
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0-50 °C
- Resolution
1mV;0.01pH
- Power supply (details)
6V DC
- Dim
(L x W x H) 195 x 40 x 36 mm
- Weight
135 g
- Conductivity reading range
0 - 19.9 mS
- Conductivity reading range (max.)
19.9 mS
- Conductivity reading range (min)
0 mS
- Temperature reading range
90 up to 0 °C
- Temperature reading range (max.)
0 °C
- Temperature reading range (min.)
90 °C
- pH reading range
0 - 16 pH
- pH reading range (max.)
16 pH
- pH reading range (min.)
0 pH
- Width
40 mm
- Height
36 mm
- Length
195 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1763396 VOLTCRAFT KBM-80 Multi tester pH, Temperature, ORP
Conformity certificate
Conformity certificate 1763396 VOLTCRAFT KBM-80 Multi tester pH, Temperature, ORP
Security datasheet
Security datasheet 1763396 VOLTCRAFT KBM-80 Multi tester pH, Temperature, ORP
Warranty Terms
Warranty Terms 1763396 VOLTCRAFT KBM-80 Multi tester pH, Temperature, ORP
Description
This text is machine translated.
Features
- Large LCD display: simultaneously showing the pH value and temperature
- Robust design
- Display of Min/Max-value and Data Hold
- Battery change and consumption display
- Automatic shut-off after 10 minutes when not in use.
- Easily replaceable pH or ORP electrode
Scope of delivery
- KBM-80
- Buffer solution pH 4 & 7 & 10
- 1 x soaking solution
- Landyard connection
- Carrying case
- 1 x Hexagon wrench
- 2 x spare screw
- 4 x 1.5 V AAA battery
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















