
Highlights & Details
LPS1305 laboratory linear power supply
- No. of outputs 1 x
- 0 - 30 V/DC
- 0 - 5 A
- 150 W
- Ripple (details) < 5 mV
- Execution (general): Desktop
- Linear
Our service for you
Technical specifications
- Type
LPS1305
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 305 x 130 x 160 mm
ISO standards
- Input voltage
230 V AC
- Weight
5.1 kg
- Connections
4 mm safety sockets
- Type
Desktop
- Output
4 mm socket
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Inputs
IEC C14 connector
- Mains supply
IEC 320 C14
- Type
Linear
- Width
130 mm
- Height
160 mm
- Length
305 mm
- Residual ripple
5 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2387487 VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 2387487 VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
Warranty Terms
Warranty Terms 2387487 VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
Description
Electronically regulated power supply with separate voltage and current selector. Adjustable current output limit (no shorting jumper required). LPS products feature active cooling.
This text is machine translated.
This text is machine translated.
Features
- High readability LED voltage and current indicastors Voltage and current output selector (including fine-adjust)
- Overload and short-circuit protection LED display for CV, CC and OH.
Hints
Net cable are not included in delivery






