• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT LRC 4R Calibrator Resistance

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LRC 4R Calibration loop

  • 4 fixed resistance values: 0.25, 1, 10, 100 ohm
  • For verifying accuracy of earthing clamps

Technical specifications

  • Designed for earth ground meter, to check the Clamp before ground resistance measurements

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Resistance

Dim

(L x W x H) 178 x 108 x 4.5 mm

Weight

38 g

Width

108 mm

Height

4.5 mm

Length

178 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402202 VOLTCRAFT LRC 4R Calibrator Resistance

User & Safety Instructions

User & Safety Instructions 3402202 VOLTCRAFT LRC 4R Calibrator Resistance

More interesting products

(*All information is plus legal VAT)