
Highlights & Details
Voltcraft LSP-1362 Bench PSU (adjustable voltage)
- 80 W full auto range
- 0.5 V - 36 V / 0-5 A output range
- Easy to program and set up master/slave for up to 30 units in parallel
- Adjustable upper voltage and current output levels to ensure safe operation
- Advanced constant power design
Technical specifications
- Input current without load (230 V/ AC): ≤0.13 A.
- Input current at full load (230 V/ AC): ≤0.5 A.
- AC input frequency: 50/60 Hz~
- Efficiency: ≥ 78%.
- Power factor: ≥ 0.9
- Selection of the constant voltage and current range:
- 0.5 to 36 V / 0 to 5 A: Automatic range with maximum output power 80 W (VXA ≤ 80)
- Constant voltage characteristic:
- Set resolution: 10 mV (starting at 0.5 V)
- Load control (0 to 100%): ≤ 30 mV
- Line control (± 10%): ≤ 4 mV
- Ripple and noise (peak to peak): ≤ 35 mV
- Constant current features:
- Set resolution: 1 mA (start at 30 mA)
- Load control (0-100%): ≤ 10 mA
- Line control (± 10%): ≤ 10 mA
- Meter accuracy:
- Volt. Meter accuracy: ±(0.5% +5 count)
- Current measuring accuracy: ±(0.5% +5 count)
- APPROVAL: CE; EMC: EN55011; LVD: EN61010
- Cooling method: Natural convection
- Type
LSP-1362
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
80 W
- Technology
SMPSU
- Features
Autoranger
Master/slave communication protocol
- Dim
(L x W x H) 330 x 53.5 x 127 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
1.65 kg
- Output
Banana jack 4 mm
- Output voltage (max.)
36 V
- Output voltage (min.)
0.5 V
- Max. output current
5 A
- Output current (min.)
0 A
- MTBF
40000 h
- Width
53.5 mm
- Height
127 mm
- Length
330 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2247646 VOLTCRAFT LSP-1362 Bench PSU (adjustable voltage) 0.5 - 36 5 A (max.) 80 W Autoranger, Master/slave communication protoc
Conformity certificate
Conformity certificate 2247646 VOLTCRAFT LSP-1362 Bench PSU (adjustable voltage) 0.5 - 36 5 A (max.) 80 W Autoranger, Master/slave communication protoc
Conformity certificate 2247646 VOLTCRAFT LSP-1362 Bench PSU (adjustable voltage) 0.5 - 36 5 A (max.) 80 W Autoranger, Master/slave communication protoc
Warranty Terms
Warranty Terms 2247646 VOLTCRAFT LSP-1362 Bench PSU (adjustable voltage) 0.5 - 36 5 A (max.) 80 W Autoranger, Master/slave communication protoc
Description
Easy to program and set up
The Voltcraft LSP-1326 laboratory power supply with adjustable voltage and an output power of 80 watt has output ranges from 0.5 to 36 Volt or 0 to 5 Ampere and a mature design for constant voltages. It can be used in parallel for up to 30 devices via the simple, programmable and set-up master/slave control. An adjustable voltage and current limitation protects the connected consumers against over-voltage/over-current. The voltage and current strength are shown in the double display and can be adjusted continuously. The power supply unit is overload and short-circuit proof and contains a safety temperature cut-off. On the outside, the power supply unit has a key lock function for locking all control elements on the device and an improved protection function with regard to the accidental adjustment of setpoints. Setting the V or I controller is possible with only one hand. The control is done by means of a rotary encoder, so that each digit can be easily selected and finely adjusted. An even faster setting is possible with the help of the three definable voltage and current presets. The 4-digit display of voltage and current offers 10 mV or 1 mA accuracy.
This text is machine translated.
Features
- One-handed direct tuning of V or I knob
- 4-digit display of voltage and current with 10 mV & 1 mA resolution
- Rotary encoder tuning with digit shift fast & fine-tuning
- Upper voltage and current limit setting to protect test piece
- Quick setting for 3 voltage and current presets
- Output on/off switch and ON or OFF status setting for power up output
- Panel lock button to lock all panel control knobs and buttons
- Remote voltage sensing moves the terminal voltage to the load end
- Over-temperature, overcurrent, overvoltage and short circuit protection
- Universal 100-240 V/AC, 50-60 Hz input
- Error & warning messages
- Voltage remote sensing
- Better protection against inadvertent disturbing of set values
- Menu with more enhanced functions
Scope of delivery
- LSP-1362 PSU
- AC power cord
- Output cable with right-angle safety plug and crocodile clip
- Master / slave connection cable
- Terminator for master / slave connection
- User manual


































