• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT LWT-01 Conductivity tester Calibrated to (ISO standards)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conductivity meter LWT-01

  • Automatic temperature compensation (ATC)
  • Measurement range up to 9999 µS/cm

Our service for you

Technical specifications

Product type

Conductivity tester

Accuracy

± 1 %

Display

Digital

ISO standards

Automatic temperature compensation

No

Operating temperature

0 - 50 °C

Dim

(L x W x H) 34 x 40 x 158 mm

Weight

85 g

Conductivity reading range

9999 µS/cm (max)

Conductivity reading range (max.)

9999 µS/cm

Width

40 mm

Height

158 mm

Length

34 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454311 VOLTCRAFT LWT-01 Conductivity tester Calibrated to (ISO standards)

Security datasheet

Security datasheet 2454311 VOLTCRAFT LWT-01 Conductivity tester Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 2454311 VOLTCRAFT LWT-01 Conductivity tester Calibrated to (ISO standards)

Description

Handy tester to measure the conductance (total dissolved solids) of aqueous media. Can be used to check purified water or water quality in aquariums. High accuracy due to the automatic temperature compensation function.

This text is machine translated.

Scope of delivery

  • Calibration solution 1430 µS/cm
  • 1battery (9 V block)
  • Calibration screwdriver
  • Storage box
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.