1/2
Conductivity tester
Conductivity
Salinity
TDS
Conductivity ±0.5% of MW. ±0.5 % FS
Temperature: ±0.3 °C
LCD
Digital
Numeric
ISO standards
Yes (built-in)
-20 … +50 °C
(L x W x H) 28 x 54 x 108 mm
200 g
100.0 mS (max)
100.0 mS
54 mm
108 mm
28 mm
Certified by EU Garan
User & Safety Instructions 2454504 VOLTCRAFT LWT-100 Conductivity tester Calibrated to (ISO standards) Conductivity, Salinity , TDS
User & Safety Instructions 2454504 VOLTCRAFT LWT-100 Conductivity tester Calibrated to (ISO standards) Conductivity, Salinity , TDS
Warranty Terms 2454504 VOLTCRAFT LWT-100 Conductivity tester Calibrated to (ISO standards) Conductivity, Salinity , TDS
The necessary accessories are required to use the article as described.