• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-resolution conductivity meter LWT-110 for ultra-pure water

  • Watertight to IP67 standard
  • With high-quality stainless steel measuring cell
  • Fast measurement value determination

Our service for you

Technical specifications

  • Specific resistance: 0.0100..2.000MOhm*cm; 0.010..2.000MOhm*cm; 0.01..20.00MOhm*cm
  • Temperature compensation: off:deactivated; NLF: Non-linear according to EN 27888; LIN: Linear with adjustable coefficient; NaCl solutions according to EN 60746-3
  • Reference temperatures 20 and 25 °C.
  • Measuring cell: 2-pin Measuring cell. Ø 12 mm (stainless steel 1.4404. 1.4435). 1.2 m cable
  • Range of application Measuring cell: -5..+80 °C (short-term 100 °C)
  • Display: 3-line with battery status display. Backlight. Protected by shatterproof glass. Overhead display at the push of a button
  • Environment display device: -20..+50 °C. 0..95 % R.F.
  • Protection class IP67
  • RoHS compliant
Product type

Conductivity tester

Reading type

Conductivity

Resistance

Accuracy

Conductivity: Type. ±1% of MW. ±0.5 % FS
Temperature: ±0.3 °C

Display

LCD

Digital

Numeric

ISO standards

Automatic temperature compensation

Yes (built-in)

Operating temperature

-20 … +50 °C

Dim

(L x W x H) 28 x 54 x 108 mm

Weight

230 g

Conductivity reading range

100.0 µS/cm (max)

Conductivity reading range (max.)

100.0 µS/cm

Width

54 mm

Height

108 mm

Length

28 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454511 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance

User & Safety Instructions 2454511 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance

Warranty Terms

Warranty Terms 2454511 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance

Description

The LWT-110 impresses with its ergonomic design, dust and water-proof design according to IP67 and the illuminated display. Voltcraft LWT-110 is a compact conductivity meter with a specialized measuring cell for high-resolution pure/ultrapure water applications.
Applications include reverse osmosis and similar filters, laboratories, quality assurance, service.

This text is machine translated.

Features

  • Automatic measuring range switching
  • Automatic temperature compensation
  • 4 long-life, easy-to-use buttons
  • unbreakable ABS housing with unbreakable display panel.

Scope of delivery

  • Conductivity meter with measuring cell
  • 2 type AA batteries.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.