• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSS-170 rot Test probe VC-18938490 4 mm jack connector CAT II 1000 V Red 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MSS-170 rot stainless steel test probe, black, 4 mm, CAT II, 1000 V, 5 A, red

  • Test probe with 2mm rigid stainless steel sharp pin
  • CAT II 1000 V
  • Nominal current 5 A
  • Socket Ø 4 mm
  • Red

Our service for you

Technical specifications

Product type

Test probe

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Red

Reading category

CAT II 1000 V

Jack diameter

4 mm

Length

91 mm

Tip diameter

2 mm

Tip length

9.5 mm

Nominal current

5 A

Nominal current - rounded value

5 A

(Ø)

8.5 mm

Plug features

Insulated

Straight

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3787698 VOLTCRAFT MSS-170 rot Test probe VC-18938490 4 mm jack connector CAT II 1000 V Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3787698 VOLTCRAFT MSS-170 rot Test probe VC-18938490 4 mm jack connector CAT II 1000 V Red 1 pc(s)

Warranty Terms

Warranty Terms 3787698 VOLTCRAFT MSS-170 rot Test probe VC-18938490 4 mm jack connector CAT II 1000 V Red 1 pc(s)

Description

The red VOLTCRAFT MSS-170 stainless steel probe tip is intended to be used for long-term durability in professional measuring technology. It is suitable for business customers who need a robust contact tool.

Rigid test tip
The model is equipped with a rigid, pointed stainless steel needle with a exposed tip length of 2 mm (tip diameter 2 mm). This enables a stable and firm contact at the respective test points.

Electrical specifications
The insulated test tip is specified for nominal voltages of up to 1000 V within the measurement category CAT II and is designed for a nominal current of 5 A.

Universal connection
The connection to the measuring device is made via the straight plug connection with a 4-mm socket, WAS ensures compatibility with standard test cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)