• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Outdoor rechargeables/battery case 24x CR123A, 16340, 18350, CR 2 (L x W x H) 157 x 125.5 x 46 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Battery Box CR123A, CR2 157 x 125 x 46 mm IP67

  • IP67 Protection class suitable for outdoor use
  • Dust/splash-proof, shock-proof
  • Made of polypropylene
  • Colour: Black

Technical specifications

Dim

(L x W x H) 157 x 125.5 x 46 mm

Product type

Outdoor rechargeables/battery case

Type

For 24x CR 123A/ 16340/ 18350/ CR2 rechargeable batteries/batteries

Suitable for battery size

CR123A

16340

18350

CR 2

Material (details)

Polypropylene

Weight

195 g

Length

157 mm

Width

125.5 mm

Height

46 mm

No. of cells

24

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758235 VOLTCRAFT Outdoor rechargeables/battery case 24x CR123A, 16340, 18350, CR 2 (L x W x H) 157 x 125.5 x 46 mm

Description


Ideal for all, who work mobile
Professionals such as technicians, maintenance technicians and trade fair builders have all the popular batteries and rechargeable batteries with the VOLTCRAFT battery/battery case with them and can replace these at the point of use.

Top overview:
Thanks to the individual compartments and slots in the organizer, you can always have the cells you need at hand quickly. This will save you time searching. Up to 24x CR123A, 16340, 18350 or CR2 batteries can be stored in this model.

Help with disposal of batteries
Exchange batteries can not be easily thrown into the waste on the way. Replaced cells can be placed in the VOLTCRAFT box for proper disposal in the workshop.

All rechargeable batteries and batteries - wherever needed:
Your batteries and rechargeable batteries are well protected and you can take them everywhere with you without any hesitation.

Smart helper for business and household:
In many large and small businesses, batteries and batteries are stored in a distributed location across many departments and desk drawers. This often leads to the fact that the right cell is not found, even though it is present in the house. Similar problems are also known in many private households. The VOLTCRAFT organizer ensures order!

Do not forget!
Order your individual first assembly using VOLTCRAFT batteries or batteries.


This text is machine translated.

Scope of delivery

  • Battery storage box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)