• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PH-212 Soil analysis kit Calibrated to (ISO standards) pH

1/3
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Soil pH meter pH-212

  • Perfect for measuring the pH of soil and potting compost

Our service for you

Technical specifications

  • Response time 10 seconds
  • Measurement rate: 2.5 measurements per second
  • Resolution: 0.01 pH
  • Working temperature: 0 °C - 50°C
Product type

Soil analysis kit

Reading type

pH

pH reading range

0 - 13 pH

pH reading accuracy

0.2 pH

Automatic temperature compensation

No

Power supply (details)

9 V block

Weight

190 g

ISO standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453026 VOLTCRAFT PH-212 Soil analysis kit Calibrated to (ISO standards) pH

Warranty Terms

Warranty Terms 2453026 VOLTCRAFT PH-212 Soil analysis kit Calibrated to (ISO standards) pH

Description

The PH-212 is a measuring device for determining the pH value of plantings and other soft media. With this measuring device, it is easy to determine how acidic or basic the media to be measured are. The highly accurate pH electrode is covered with a special epoxy body, which makes the electrode extremely robust. The device is very accurate due to the two-point calibration and automatic temperature compensation. The display unit is splash-proof and therefore ideal for use in nurseries, laboratories and in the private household etc.

This text is machine translated.

Scope of delivery

  • Robust measurement electrode
  • Calibration solution 4 pH/7 pH
  • Storage case
  • User manual.

What kind of Soil Analysis are you looking for?