• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PHT-01 ATC pH meter Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

pH tester PHT-01 ATC

  • One-point calibration
  • Automatic temperature compensation (ATC)

Our service for you

Technical specifications

  • Calibration type: Single point.
Product type

pH meter

ISO standards

Operating temperature

0 - 50 °C

Dim

(L x W x H) 34 x 40 x 158 mm

Weight

85 g

Width

40 mm

Height

158 mm

Length

34 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454553 VOLTCRAFT PHT-01 ATC pH meter Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 2454553 VOLTCRAFT PHT-01 ATC pH meter Calibrated to (ISO standards)

Description

Handy device for quickly and easily measuring the pH in aquariums, swimming pools, nurseries, etc. Despite the low price, this device has 1-point calibration and includes automatic temperature compensation for precise measurements at different temperatures.

This text is machine translated.

Scope of delivery

  • Storage solution
  • Calibration solution pH 7
  • Battery (9 V block)
  • Calibration screwdriver
  • Storage box
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?