• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PPS-11603 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 2.5 A 160 W USB , Remote pro

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable laboratory network device PPS-11603 - ISO calibrated

  • No. of outputs 2 x
  • Output voltage 1 1 - 60 V/DC
  • Output current 1 0 - 2.5 A
  • Output 160 W
  • It can be remote controlled via USB
  • 3 user-definable presets
  • Rotary knobs for fine and Broad setting of
  • Execution: Desktop
  • Synchronised
  • For professional applications in laboratory, school and training

Our service for you

Technical specifications

Type

PPS-11603

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

160 W

Technology

SMPSU

Interfaces

USB

Remote

Features

programmable

Dim

(W x H) 200 mm x 80 mm

ISO standards

Weight

2.4 kg

Type

Desktop

Output voltage (max.)

60 V DC

Output voltage (min.)

1 V DC

Max. output current

2.5 A

Output current (min.)

0 A

Inputs

Low power device panel plug, IEC 320 C14

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Synchronised

Width

200 mm

Height

80 mm

Residual ripple


5 mV

Max. temperature

+45 °C

Min. temperature

0 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453556 VOLTCRAFT PPS-11603 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 2.5 A 160 W USB , Remote pro

User & Safety Instructions

User & Safety Instructions 2453556 VOLTCRAFT PPS-11603 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 2.5 A 160 W USB , Remote pro

Warranty Terms

Warranty Terms 2453556 VOLTCRAFT PPS-11603 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 2.5 A 160 W USB , Remote pro

Description

The laboratory power supply of the PPS series serves as a potential-free DC voltage source for the operation of low-voltage consumers. The adjustable output can be tapped at the front up to max. 5 A and at the back up to the full nominal current (1 - 60 V/DC / 0 - 2.5 A). The connection is made at the front side via 4 mm safety sockets, at the back side via high-current screw terminal sockets. The setting of voltage and current is continuously via digital control dial with coarse and fine adjustment, in order to enable a fast and precise setting. The values are displayed in concise LC display. The current limit for the constant current operation without short circuits can be preset.
3 freely programmable memory locations, with different fixed voltages and current limits can be used.
In addition, the power supply can be controlled via a PC with the software included in the delivery and the USB connection for the operation of cyclic workflows. Up to 20 programmable voltage and current sets with different duration can be programd for operation. Cyclic workflows can be repeated up to 999 times.

This text is machine translated.

Features

  • USB connection for remote operation
  • Up to 20 programmable voltage and current sets with different duration
  • 3 user-definable presets (Preset) for U und I
  • Voltage, current and output on/off can be remote controlled
  • Digital double function-adjustment control for rough and detailed control
  • Overload protection
  • Temperature regulated unit fans

Scope of delivery

  • Power cable;
  • USB cable
  • Software CD
  • Plug for Remote connection
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. The latest version of the software can be found under documents & downloads for downloading.
Please find attached a video on how the software works under Windows 8.1.
In order for the application software to function, it is necessary to turn on the power supply and establish the USB connection before opening the application program.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?