
Highlights & Details
VOLTCRAFT PS-50 Pocket scales ISO
- Weight range 50 g Readability 0.001 gTouchscreen buttonsLarge LCD display with blue backlightWeighing plate made of stainless steel
Technical specifications
- Weight range
50 g
- Product type
Precision scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Load capacity
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
via USB
ISO standards
- Factory colour
Black
- Dim
(L x W x H) 150 x 96 x 64 mm
- Weight
195 g
- Weighing plate
Stainless steel
- Width
96 mm
- Height
64 mm
- Length
150 mm
- Type
PS-50
- Features
Calibratable
- Top plate (Ø)
65 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2742660 VOLTCRAFT PS-50 Precision scales Calibrated to (ISO standards) Weight range 50 g Readability 0.001 g battery-powered, vi
User & Safety Instructions
User & Safety Instructions 2742660 VOLTCRAFT PS-50 Precision scales Calibrated to (ISO standards) Weight range 50 g Readability 0.001 g battery-powered, vi
Warranty Terms
Warranty Terms 2742660 VOLTCRAFT PS-50 Precision scales Calibrated to (ISO standards) Weight range 50 g Readability 0.001 g battery-powered, vi
Description
Features
- Unit: G/oz/dwt/gn/ozt/ctTare functionAuto switch-offLCD size 75 x 36 mmDisplay for weak batteryOverload indicator
- This text is machine translated.
Scope of delivery
- Scales with plastic cover
- Scales
- 2x tweezers
- Spoon
- USB power cable
- Calibrator 50 g
- 4x AAA batteries
- User manual
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













