• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof universal thermometer PTM-120 with fixed Pt1000 insertion probe (Ø 3mm)

  • With precise Pt1000 universal sensor (completely heat-resistant up to +250 °C)
  • Watertight to IP65 standard

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Waterproof alarm thermometer with insertion probe
  • Robust PT1000 insertion probe, ø 3 mm
  • Measuring input: Pt1000
  • Sensor connection: Sensor firmly connected
  • Display: 3-line segment display with background lighting, "180° rotatable"
  • Measuring range: -70 ... +250 °C
  • Resolution: 0.1°C
  • Working temperature: -20 ... +50 °C
  • Power supply 2 x AA batteries
  • RoHS compliant
Product type

Thermometer

Max. temperature

250 °C

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

ISO standards

Sensor version

fitted

Dim

(L x W x H) 28 x 54 x 108 mm

Display (details)

3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.

Resolution (temperature)

0.1 °C

Features

IP65

Weight

0.130 kg

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Calibration range

Temperature

Width

54 mm

Height

108 mm

Length

28 mm

Power supply

AA battery (2x), included

Min. temperature

-70 °C

Type

PTM-120

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1992094 VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

User & Safety Instructions 1992094 VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

Information

Information 1992094 VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

Information 1992094 VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

Information 1992094 VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

Warranty Terms

Warranty Terms 1992094 VOLTCRAFT PTM-120 Thermometer Calibrated to (ISO standards) -70 - 250 °C Sensor type Pt1000 IP65

Description

The PTM-120 convinces through the ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The compact thermometer as a complete device including sensor with maximum overall precision.

The universal sensor can be used up to 250 °C (including handle and cable) and is characterized by compact design and a small pipe diameter. Built-in interior: High-quality Pt1000 sensors.

This text is machine translated.

Features

  • 3-line segment display with background lighting and overhead display

Scope of delivery

  • 0.1°C

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.