
Highlights & Details
VOLTCRAFT 12/24 V (1000/3000 A) Jumpstarter, IP65
- Peak current 3000 A (12 V/DC) / 1000 A (24 V/DC)
- For engine displacement up to 12 L (Petrol and Diesel engines)
- Checking of vehicle voltage/battery voltage
- Flashlight (white, red, red SOS flashing signal)
- Integrated 40000 mAh battery
- Power bank for USB devices
- IP65 ingress protection
- For 12 V and 24 V on-board voltage
- Forced start function for fully discharged batteries
- Automatic detection of board system voltage
Technical specifications
- Dim
(L x W x H) 215.5 x 263 x 157.9 mm
- Product type
Quick start system
- Rechargeable via
USB-C®
12 - 14.5 V/ DC
- Features
2 x USB slot
Charging and storage station
Circuit protection
Metal clamps
Polarity and circuit protection
Work light
- Weight
3.25 kg
- Capacity (mAh, Ah)
40000 mAh
- Width
263 mm
- Height
157.9 mm
- Length
215.5 mm
- Peak current (12 V)
3000 A
- Peak current (24 V)
1000 A
- Jump start current (12 V)
1500 A
- Jumpstart current (24 V)
500 A
- Built-in battery
LiFePO4
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521971 VOLTCRAFT Quick start system VC-PZKA-5002-24V VC-17609855 Jump start current (12 V)=1500 A Jumpstart current (24 V)=500
Warranty Terms
Warranty Terms 3521971 VOLTCRAFT Quick start system VC-PZKA-5002-24V VC-17609855 Jump start current (12 V)=1500 A Jumpstart current (24 V)=500
Description
Features
- Reverse polarity protection
- Anti-spark protection
- Short circuit protection
- Overload protection
- Low voltage protection
- Over voltage protection
- Overcharge protection
- Over temperature protection
Scope of delivery
- Jump starter
- USB-C® charging cable
- Operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











