• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT R-1000 Micro ohmmeter Calibrated to (ISO standards)

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT R-1000 micro ohm meter

  • Measuring range 1 µΩ - 300.0 kΩ
  • Measures the resistance of conductors, switches, connectors, contactors, fuses, Coils and transformers
  • 4-wire measurement
  • Measurement speed 2 times/s.
  • Large 102 x 50 mm display
  • Measuring current ≤1 A

Our service for you

Technical specifications

Product type

Micro ohmmeter

Reading type

Resistance

ISO standards

Reading range - resistance

1 µΩ - 300 kΩ

Interfaces

USB-C

IP54

Dim

(L x W x H) 16.1 x 11.7 x 6.8 cm

Weight

480 g

Display type

Digital (LCD)

Width

11.7 cm

Height

6.8 cm

Length

16.1 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768253 VOLTCRAFT R-1000 Micro ohmmeter Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 3768253 VOLTCRAFT R-1000 Micro ohmmeter Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 3768253 VOLTCRAFT R-1000 Micro ohmmeter Calibrated to (ISO standards)

Description

The R-1000 is a battery-operated micro ohm meter with a very high accuracy (resolution 1µΩ) of 0.1 %. For the precision measurement of very small resistances with 4 conductor test terminals. The stored data sets can be read out for further processing via a USB cable.

The R-1000 is suitable for the following measurements:
· Measures conductor resistance of cables
· Measures contact resistance of switches, connections and relays
· Measures winding resistance of coils, motors and transformers
· Tests rivet resistance of metal connections
· Tests connection resistance between metal components
· Measures low resistance values exactly
· Tests resistance of earth conductors between earthing poles
· Measures general contact and connection resistances

This text is machine translated.

Features

  • Auto switch-off
  • LCD with background lighting
  • Data storage: 500 sets
  • Data reading function
  • USB-C® connection

Scope of delivery

  • Tester
  • Test lead (pair)
  • PSU
  • USB-C cable
  • Etui
  • Oar
  • User manual

What kind of Ohmmeters are you looking for?