• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SEM6000FR SET Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calcula

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT SEM6000FR SET Energy consumption meter

  • VOLTCRAFT

Our service for you

Technical specifications

Product type

Energy consumption meter

Type

SEM6000FR SET

Energy meter features

Bluetooth interface

Data export mode

Data logger

Energy cost calculator

TRMS

Selectable energy tariffs

app-controlled

Suitable for (country)

Belgium

France

Reading type

Active power

CO2 emission

Power

Energy consumption

Nominal voltage

Amperage

Nominal voltage range

220 up to 240 V AC

Mains voltage (max.)

240 V AC

Mains voltage (min.)

220 V AC

Power (max.)

3680 W

Active power (min.)

0.23 W

Recording time (max.) (details)

30

Operating voltage

230 V AC

Current range

16 A (max)

Current (max.)

16 A

Self-consumption

0.8 W

Weight

91 g

Active power range

0.23 up to 3680 W

Frequency

2.4 GHz

Accuracy

1 %

MID-approved

No

Dim

(L x W x H) 54.7 x 54.7 x 70 mm

Height

70 mm

Length

54.7 mm

Width

54.7 mm

Reading category

CAT II

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304399 VOLTCRAFT SEM6000FR SET Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calcula

Warranty Terms

Warranty Terms 2304399 VOLTCRAFT SEM6000FR SET Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calcula

What kind of Energy Consumption Meters are you looking for?