• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SEM6500 CH Energy consumption meter + wireless socket, Data export mode, Data logger, Selectable energy tariff

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

SEM 6500 CH WiFi Energy Cost-Meter

  • Precise measurement and display of power consumption and power factor of up to 3 decimal places
  • LED ring changes the color depending on the measured performance
  • Comfortable control of timer and schedule functions using the free iOS and Android App
  • Additional features such as programmable on and off, timer, remote control via your mobile device and anti-burglary- Mode

Our service for you

  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.

Technical specifications

Product type

Energy consumption meter

Type

SEM6500 CH

Energy meter features

+ wireless socket

Data export mode

Data logger

Selectable energy tariffs

app-controlled

Suitable for (country)

Switzerland

Reading type

Active power

CO2 emission

Power

Energy consumption

Nominal voltage

Amperage

Power factor

Frequency

Nominal voltage range

220 up to 240 V AC

Mains voltage (max.)

240 V AC

Mains voltage (min.)

220 V AC

Tuya

Power (max.)

2400 W

Active power (min.)

0 W

Recording time (max.) (details)

365 d

Operating voltage

230 V AC

Current range

10 A (max)

Current (max.)

10 A

Self-consumption

1.9 W

Weight

95 g

Active power range

0 up to 2400 W

Frequency

2.4 GHz

MID-approved

No

Dim

(L x W x H) 54.7 x 54.7 x 71.5 mm

Height

71.5 mm

Length

54.7 mm

Width

54.7 mm

Reading category

CAT II

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2384588 VOLTCRAFT SEM6500 CH Energy consumption meter + wireless socket, Data export mode, Data logger, Selectable energy tariff

User & Safety Instructions

User & Safety Instructions 2384588 VOLTCRAFT SEM6500 CH Energy consumption meter + wireless socket, Data export mode, Data logger, Selectable energy tariff

Warranty Terms

Warranty Terms 2384588 VOLTCRAFT SEM6500 CH Energy consumption meter + wireless socket, Data export mode, Data logger, Selectable energy tariff

Description

This text is machine translated.

Elegant design meets the highest precision!
The VOLTCRAFT ® SEM6500 CH WiFi energy cost measuring device offers you the perfect compromise of design and functionality. In only 55 times 55 millimeter sizes, pure white housing of the SEM6500 CH hides absolutely high quality measurement technology, the precise power consumption and power factor of up to 3 decimal places measures.

The current energy consumption at a glance
Thanks to the plain LED ring, the form already incorporated into the housing can be see at a glance how high the actual energy consumption of the connected consumer is. The color of the LED ring ranges from deep green to red and changes the color depending on energy consumption. Green indicates low fuel consumption, red indicates a high energy demand.

Evaluation of consumption in the desired file format
The evaluation of the energy consumption in the form of graphs, you can easily and comfortably in verschienste office and Google formats. No matter, whether you want to evaluate the days, weeks, months or years!

The Smartphone is used for remote control
Switch on the VOLTCRAFT ® SEM6500 CH simply via smartphone or tablet on and off. Thus, it not only acts as a current cost measuring device, but also makes your device can also be used for the remote control!

Automated switching connected devices
Your lights should be automatically at 8pm and at 6:00 off again? No problem. Program the switching times! The entry of the switching times make it comfortably via your smartphone or tablet. In total, you can select for the SEM6500 CH 12 switching times (either on or off). Each switching time can be programd once or with repeat (Selection of the weekdays on which the switching time). The programming will also be realized when the paired device is not in the WiFi connection.

Timer mode
The Television for the children should be back off after 30 minutes or the fan is only 20 minutes remain switched on? Terminate easily with your smartphone automatic power off of the measuring device and thus also of the attached consumer.

Burglary protection including!
Especially during the holiday season is often the question how to protect his home against break-ins. The VOLTCRAFT ® SEM6500 CH energy cost measuring device has a "Anti-Burglar-Mode" button, the connected lighting or the TV in the random mode on and off. They simulate your presence!

Extensive App with many functions:
1. Shows the power consumption in real-time, power and performance factor (up to 3 decimal places)
2. The daily, weekly, monthly and annual chart view power consumption history (with filter function) and data export (in CSV format or E-Mail)
3. Countdown timer for switching of the SEM6500
4. Rules to switch on the smart meter plug set
5. Cost analysis on power consumption history (in EUR or USD)
6. Overvoltage protection
7. Random timer as an anti-burglar-mode
8. Night mode setting

Features

  • Automated switching on/off
  • Overvoltage protection
  • Enhanced protection against accidental contact

Scope of delivery

  • WiFi Energy Cost-Meter SEM6500 CH
  • User manual.

Hints

Design for Switzerland

System requirements

  • The Voltcraft SEM6500 app is available for all devices from Android 7.0 or iOS 12.1.
  • Smartphone or tablet from WiFi support.

What kind of Energy Consumption Meters are you looking for?