
Highlights & Details
Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
- Measurement range 30 to 130 dB A / C
- Accuracy of ± 1.4 dB
- Incl. Software and microphone extension
Our service for you
Technical specifications
- Response Time: 125 ms
- Complies with standard IEC 61672:2013 class 2.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 50 x 76 x 278 mm
- Display
Digital
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- Weight
350 g
- Calibration service
Calibration of sound level measurement for class II or III on 5 appropriate calibration values in the measuring range of the respective device
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
76 mm
- Height
278 mm
- Length
50 mm
- Features
Data logger
SPL monitor (DIN 15905-5)
- Interfaces
USB
- Pick-up time (details)
125/1000 ms
- Frequency range
31.5 Hz – 8 kHz
- Accuracy
± 1.4 dB (94 dB/1 kHz EN 61672 class 2)
- Power supply (details)
9 V block
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
User & Safety Instructions
User & Safety Instructions 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Information
Information 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Information 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Information 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Conformity certificate
Conformity certificate 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Warranty Terms
Warranty Terms 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Download
Download 1240883 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Description
Features
- A / C Review
- F / S time weighting (fast / slow)
- min .- / max memory
- analog output
- bar graph
- USB interface
- Backlight
- Can be calibrated battery and mains operation.
Scope of delivery
- Carrying case
- windshield
- USB interface cable
- Evaluation software
- 1 battery (type 9V)
- Power supply
- tripod
- calibration screwdriver
- 3 m microphone extension cable's operating instructions.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






