
Highlights & Details
Variable power supply SPS 1540 PFC - ISO calibrated
- 2 LED displays for voltage and current
- Two operating modes: Continuous voltage control or constant voltage 13.8 VDC
- Overload indicator
- Primary-switched switched PSU
- No. of outputs 1 x
- Output voltage 1 3 - 15 V/DC
- Output current 1 40 - 4 A
- Power 600 W
- With built-in PFC (Power Factor Correction)
- Execution: Desktop
Our service for you
Technical specifications
- Type
SPS 1540 PFC
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
600 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H) 220 mm x 110 mm
ISO standards
- Weight
3.5 kg
- Type
Desktop
- Output voltage (max.)
15 V DC
- Output voltage (min.)
3 V DC
- Max. output current
40 A
- Output current (min.)
4 A
- Inputs
IEC C14
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC
- Type
Synchronised
- Width
220 mm
- Height
110 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453532 VOLTCRAFT SPS 1540 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 3 - 15 4 - 40 A 600 W Remote No. of
User & Safety Instructions 2453532 VOLTCRAFT SPS 1540 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 3 - 15 4 - 40 A 600 W Remote No. of
Warranty Terms
Warranty Terms 2453532 VOLTCRAFT SPS 1540 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 3 - 15 4 - 40 A 600 W Remote No. of
Description
The high-performance power supply is primarily clocked and therefore very compact. The output voltage can be adjusted to steady bottom of the device to 13.8 V. This fixed voltage is suited for applications involving vehicle voltages or radio frequencies. An unintentional adjustment is prevented.
This text is machine translated.
This text is machine translated.
Features
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Temperature protection
- Temperature regulated unit fans
Scope of delivery
- Power cable;
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.



