• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 15 6 - 60 A 900 W Remote No. of

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Variable power supply SPS 1560 PFC - ISO calibrated

  • 2 LED displays for voltage and current
  • Two operating modes: Continuous voltage control or constant voltage 13.8 VDC
  • Overload indicator
  • Synchronised
  • 1 - 15 V / 60 A.
  • Power 900 W
  • With built-in PFC (Power Factor Correction)
  • With sense and remote function
  • Execution: Desktop

Our service for you

Technical specifications

Type

SPS 1560 PFC

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

900 W

Technology

SMPSU

Interfaces

Remote

Dim

(W x H) 220 mm x 110 mm

ISO standards

Weight

5.8 kg

Type

Desktop

Output voltage (max.)

15 V DC

Output voltage (min.)

1 V DC

Max. output current

60 A

Output current (min.)

6 A

Inputs

IEC C14

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Synchronised

Width

220 mm

Height

110 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453474 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 15 6 - 60 A 900 W Remote No. of

User & Safety Instructions 2453474 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 15 6 - 60 A 900 W Remote No. of

Warranty Terms

Warranty Terms 2453474 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 15 6 - 60 A 900 W Remote No. of

Description

The high-performance power supply is primarily clocked and therefore very compact. The output voltage can be tapped at the front to 5 A and at the back of up to 60 A.

This text is machine translated.

Features

  • Overload protection
  • Temperature regulated unit fans
  • Remotely controllable

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?