• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT TK-1000 temperature calibrator ISO

  • Precise output signal and highest measurement accuracyMeasures and simulates 10 different types of thermocouplesMeasures and simulates 4 different types of resistance temperature sensors (RTD)Step and ramp functions for fast linearity detectionBrightness adjustment of the LCD background lighting for easy reading of the measured data200,000 countsStore frequently used settings for greater convenienceDirect current source, range 0 - 1000 mV3-conductor or 4-conductor operation possible (optional test leads necessary)

Technical specifications

ISO standards

Product type

Calibrator

Unit of measurement

Temperature

Voltage

Dim

(L x W x H) 47 x 96 x 193 mm

Weight

370 g

Operating voltage

9 V DC

Width

96 mm

Height

193 mm

Length

47 mm

Power supply

1 x 9 V PP3 battery (included)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2742542 VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage

User & Safety Instructions

User & Safety Instructions 2742542 VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage

Warranty Terms

Warranty Terms 2742542 VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage

Description

Accurate calibrationThe VOLTCRAFT TK-1000 is the perfect all-rounder for professional measurement applications. The calibrator measures and simulates ten different types of thermocouples (J, K, T, E, R, S, B, N, Wre325, Wre526) and four different types of resistance temperature sensors (RTD type: Pt100, Pt10, Cu50, Cu100). Step and ramp functions are available for fast linearity detection. In addition, the TK-1000 offers high output and measurement accuracy of up to 0.05% steps.Working in comfortThe calibrator from VOLTCRAFT has other helpful features for easy and convenient working: This allows you to save frequently used settings and the background lighting of the LC-display can be adjusted individually depending upon the lighting situation at the workplace. The display of the temperature values, which can be displayed in °C as well as in °F. If the device is not used for a longer period of time, it switches off automatically. And if the display indicates a weak battery, it can be replaced easily and comfortably. The delivery includes everything, WAS is required for immediate use: In addition to the calibrator, one pair of test leads, two attachable alligator clips, a 9V battery, the manual as well as a convenient carrying case.

This text is machine translated.

Features

  • Thermocouple type J, K, T, e, R, S, B, N, Wre325, Wre526RTD type Pt100, Pt100, Cu50, Cu100Automatic/manual temperature compensationAuto switch-off°C/°F displayDisplay for weak batteryConvenient battery replacement

Scope of delivery

  • Calibrator
  • 1x test lead pair
  • 2x alligator clips
  • Carrying case
  • 1x 9V-Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.