• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TP-202 Air probe 0 up to 250 °C 1.00 m Sensor type K

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air sensor K-type TP-202

Our service for you

  • A square road sign on a grey background indicates that the distance is 1 metre.

Technical specifications

Product type

Air probe

Sensor type

K

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

250 °C

Dim

(Ø) 0.32 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Weight

0.02 kg

Cable length

1.00 m

Temperature reading range

0 up to 250 °C

Temperature accuracy

2.5 °C

(Ø)

0.32 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661476 VOLTCRAFT TP-202 Air probe 0 up to 250 °C 1.00 m Sensor type K

Warranty Terms

Warranty Terms 1661476 VOLTCRAFT TP-202 Air probe 0 up to 250 °C 1.00 m Sensor type K

Description

The air sensor (type K) TP-202 from Voltcraft is particularly well suited for the temperature measurement of air and gases. The sensor can be 0 °C250 °C used for a temperature range of up to, making it suitable for common applications such as air conditioning, cooling, heating and ventilation, etc.

Features

  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.
  • This text is machine translated.

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum 250 °C is recommended!

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)