• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TP-206 Surface probe Calibrated to (DAkkS standards) -100 up to 400 °C Sensor type K

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface sensor K-type TP-206

  • Sensor type K
  • -100 up to 400 °C
  • Heating element connector

Our service for you

  • An animation of a square moving through three zoom levels. Text with label '1 m'.
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-100 °C

Temperature reading range (max.)

400 °C

Dim

(Ø) 6.4 mm

Probe length

219 mm

DAkkS standards

Connector

Heating element connector

Weight

0.2 kg

Calibration service

Calibration always in the system (1 calibration per device/channel with respective sensor)

Temperature reading range

-100 up to 400 °C

Temperature accuracy

2.5 °C

(Ø)

6.4 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100653 VOLTCRAFT TP-206 Surface probe Calibrated to (DAkkS standards) -100 up to 400 °C Sensor type K

Information

Information 2100653 VOLTCRAFT TP-206 Surface probe Calibrated to (DAkkS standards) -100 up to 400 °C Sensor type K

Information 2100653 VOLTCRAFT TP-206 Surface probe Calibrated to (DAkkS standards) -100 up to 400 °C Sensor type K

Warranty Terms

Warranty Terms 2100653 VOLTCRAFT TP-206 Surface probe Calibrated to (DAkkS standards) -100 up to 400 °C Sensor type K

Description

The surface sensor (type K) TP-206 from Voltcraft is particularly well suited for the temperature measurement of solid surfaces within the temperature range -100 °C of up 400 °Cto . Thanks to the spring-loaded thermocouple tape sensor, measurement on non-flat surfaces is also possible and guarantees a quick and responsive temperature determination. Thus it fits perfectly for all applications in industry, construction, in the automotive sector, in welding work or injection molding machines.

Features

  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.
  • This text is machine translated.

Scope of delivery

  • Surface sensor TP-206.
  • This text is machine translated.

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum400 °C is recommended!
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?