
Highlights & Details
Surface sensor K-type TP-207
- Sensor type K
- -100 up to 300 °C
- Heating element connector
Our service for you
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
300 °C
- Dim
(Ø) 4.8 mm
- Probe length
110 mm
ISO standards
- Connector
Heating element connector
- Weight
0.2 kg
- Calibration service
Calibration always in the system (1 calibration per device/channel with respective sensor)
- Temperature reading range
-100 up to 300 °C
- Temperature accuracy
2.5 °C
- (Ø)
4.8 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2100654 VOLTCRAFT TP-207 Surface probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K
Information
Information 2100654 VOLTCRAFT TP-207 Surface probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K
Information 2100654 VOLTCRAFT TP-207 Surface probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K
Information 2100654 VOLTCRAFT TP-207 Surface probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K
Warranty Terms
Warranty Terms 2100654 VOLTCRAFT TP-207 Surface probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K
Description
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Scope of delivery
- Surface sensor TP-207.
- This text is machine translated.









