
Highlights & Details
Temperature immersion probe K-type TP-208
- Sensor type K
- -100 up to 1000 °C
- With Heating element connector for all common temperature measuring devices
Our service for you
Technical specifications
- Product type
Immersion probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
1000 °C
- Dim
(Ø) 6.4 mm
- Probe length
225 mm
DAkkS standards
- Connector
Heating element connector
- Weight
0.2 kg
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Temperature reading range
-100 up to 1000 °C
- Temperature accuracy
2.5 °C
- (Ø)
6.4 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2100661 VOLTCRAFT TP-208 Immersion probe Calibrated to (DAkkS standards) -100 up to 1000 °C Sensor type K
Information
Information 2100661 VOLTCRAFT TP-208 Immersion probe Calibrated to (DAkkS standards) -100 up to 1000 °C Sensor type K
Information 2100661 VOLTCRAFT TP-208 Immersion probe Calibrated to (DAkkS standards) -100 up to 1000 °C Sensor type K
Warranty Terms
Warranty Terms 2100661 VOLTCRAFT TP-208 Immersion probe Calibrated to (DAkkS standards) -100 up to 1000 °C Sensor type K
Description
The immersion probe (type K) TP-208 from Voltcraft is particularly suitable for measuring the temperature of liquids, liquid metals or gel-like substances. The sensor is suitable for a temperature range of -100 °C up to 1000 °C, making it perfect for all applications in laboratories, pharmaceuticals, food processing, schools or universities.
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Scope of delivery
- Immersion sensor TP-208.
- This text is machine translated.
Hints
With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum1000 °C is recommended!
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.









