• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TS-5000/1 Letter scales TS-5000/1 Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powe

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Weight range

5 kg

Product type

Letter scales

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

ISO standards

Factory colour

White

Dim

(L x W x H) 206 x 164 x 19 mm

Width

164 mm

Height

19 mm

Length

206 mm

Type

TS-5000/1

Top plate (width)

165 mm

Top plate (length)

205 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454194 VOLTCRAFT TS-5000/1 Letter scales TS-5000/1 Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powe

Warranty Terms

Warranty Terms 2454194 VOLTCRAFT TS-5000/1 Letter scales TS-5000/1 Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powe