• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-45W002 USB charger 45 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT USB wall charger 75W GaN with display and retractable cable, 2x USB-C, USB-A, Black

  • Built-in display to show output power
  • Retractable cable and USB-C® plug
  • Fast charger with PD3.0 support
  • Max. 45W
  • 2 x USB-C® 1 x USB-A
  • Supports fast charging for iPhone 8 and above, Laptop,
  • iPad mini (from 4th generation), iPad (from 8th generation), iPad Air (from 3rd generation), iPad Pro (from 2nd generation), and iPad Pro (from 4th generation)

Our service for you

Technical specifications

Product type

USB charger

45 W

Inputs

Europlug

Input voltage

100 V

240 V

Input voltage

100-240 V/50 - 60 Hz

No. of outputs

3 x

Outputs

1x USB-A

2x USB-C®

Type

UC-45W002

Suitable for

Universal

PSU features

GaN

USB Power Delivery (USB-PD)

Quick charger

Dim

(L x W x H) 92 x 47 x 47 mm

Height

47 mm

Length

92 mm

Width

47 mm

Weight

152 g

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3466185 VOLTCRAFT UC-45W002 USB charger 45 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),

User & Safety Instructions

User & Safety Instructions 3466185 VOLTCRAFT UC-45W002 USB charger 45 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),

Warranty Terms

Warranty Terms 3466185 VOLTCRAFT UC-45W002 USB charger 45 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),

Description

Power meets precision. The VOLTCRAFT 45W GaN Charger is more than just a charger.
Thanks to the latest GaN technology it charges your devices up to 45W quickly and efficiently. The integrated display shows you the charging status at all times. The practical, unwinding cable ensures order and is perfect for traveling. With the 2 USB-C® and 1 USB-A connection you can simultaneously charge all your devices.

Features

  • Compatible devices: iOS, Android and USB devices
  • Input: 100V-240V~ 50/60Hz 1.0A
  • 5.0V/DC 3.0A 15.0W;
  • 9.0V/DC 3.0A 27.0W;
  • 12.0V/DC 3.0A 36.0W;
  • 15.0V/DC 3.0A 45.0W;
  • 20.0V/DC 2.25A (max 45W)
  • PPS1: 3.3~11V 4.05A, PPS2: 3.3~20V 2.25A)
  • C2
  • 5.0V/DC 3.0A 15.0W;
  • 9.0V/DC 3.0A 27.0W;
  • 12.0V/DC 3.0A 36.0W;
  • 15.0V/DC 3.0A 45.0W;
  • 20.0V/DC 2.25A (max 45W)
  • PPS: 3.3~20V 2.25A
  • Output C1+C2: 30W C1 5V3A, 9V3A, 12V2.5A, 15V2A, 20V1.5A & C2 (15W) 5V3A, 9V1.67A
  • Output(USB-A) :
  • 5.0V/DC 3.0A 15.0W;
  • 9.0V/DC 3.0A 27.0W;
  • 12.0V/DC 3.0A 36.0W
  • Output(C+A):
  • C1+A: C1 (30W) 5V3A, 9V3A, 12V2.5A, 15V2A, 20V1.5A & A (15W) 5V3A, 9V1.67A
  • C2+A: 5V3A
  • C1+ (C2+A): 30W + 5V3A
  • Max output : 45.0W
  • USB-C® retractable cable length: 65cm
  • Average active efficiency: ? %
  • Efficiency at low load (10 %): ? %
  • No-load power consumption: ≤ ? W

Scope of delivery

  • USB charger
  • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)