• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VBM-50 Vibration tester 5

1/10
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS-50 Vibration Meter VOLTCRAFT

  • A device for three measurements: Acceleration, speed and displacement
  • Automatically rotating display
  • Large LCD-display of measured values and device conditions
  • High and low vibration frequencies can be switched
  • Accurate measurements by highly sensitive sensor
  • Long and short probe tips for different measurement environments

Our service for you

Technical specifications

  • Acceleration (peak value) (m/s²): 0.1 - 199 m/s² / Accuracy: ± (5 % + 2) at low frequency: 10 Hz - 1 kHz; at high frequency: 1 - 15 kHz
  • Speed (effective value): 0.1 - 199.9 mm/s / accuracy: ± (5 % + 2) at a frequency of 10 Hz – 1.5 kHz
  • Displacement (S-S): 0.001 - 1.999 mm/ accuracy: ± (10 % + 2) at a frequency of 10 Hz – 1 kHz
  • Data holding function
  • Torch
  • Battery indicator
  • 2.4″ (6.1 cm) TFT color display, LCD with full screen display
  • LCD background lighting
  • Battery 3.7 V 1350 mAh Lithium-Ion rechargeable battery
  • Automatic switch-off (approx. 5 min.)
  • Type-C charging connection
  • Battery life: Approx. 12 h.
  • Charging time 3 hours
Basic accuracy

5

Product type

Vibration tester

Reading type

Acceleration

Vibration

Display

LCD

Operating voltage

3.7

Dim

(L x W x H) 64 x 28 x 180 mm

Weight

191 g

Width

28 mm

Height

180 mm

Length

64 mm

Interfaces

USB-C

Type

VBM-50

DAkkS standards

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768308 VOLTCRAFT VBM-50 Vibration tester 5

User & Safety Instructions

User & Safety Instructions 3768308 VOLTCRAFT VBM-50 Vibration tester 5

Warranty Terms

Warranty Terms 3768308 VOLTCRAFT VBM-50 Vibration tester 5

Description


Detection of malfunctions in machines and systems
Unusual vibrations indicate damage or wear on machines and equipment and can be detected early with the VOLTCRAFT VBM-50 Vibration Meter.
One device for three measurements
The highly sensitive sensor of the VOLTCRAFT VBM-50 allows exact measurements of vibrations with respect to acceleration, speed and deflection. High or low vibration frequencies can be preset depending on the requirements. For different measuring environments long or short measuring tips are available.
Fully equipped display
The large 2.4-inch LC-display shows measurement values and device states clearly, rotates automatically in the correct view and is easy to read even under poor visibility conditions thanks to the background lighting. Here the built-in torch is also an advantage. Furthermore, the data holding function makes it easier to read the measured values. A display informs about the battery status and in order to save power, the device switches off automatically when not in use.
All on board
The VOLTCRAFT VBM-50 Vibration Tester is delivered with long and short test prod, USB-C charging cable, a practical carrying bag as well as a manual.

This text is machine translated.

Features

  • 6.1 cm (2.4") TFT LCD
  • Data holding function
  • Torch
  • Battery indicator
  • LCD background lighting
  • Auto switch-off

Scope of delivery

  • Measuring device with short measuring tip
  • Long measuring tip
  • USB-C charging cable
  • Carrying case
  • User manual