• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-11015505 DL-250V Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0.01 up to 3

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft DL-250V voltage data logger

  • Measuring range 0 - 30 V/DC
  • Portable data logger with LCD display
  • 31320 measured values can be stored
  • Adjustable measurement intervals: 10 seconds to 24 hours
  • Automatic generation of a PDF report
  • Configuration via web browser
  • Red LED for low and high alarm function
  • LED status indicator
  • Start logging: Automatic or manual
  • USB interface

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Voltage data logger

Unit of measurement

Voltage

ISO standards

Voltage reading range (max.)

30 V

Dim

(L x W x H) 93 x 37 x 19 mm

Weight

59 g

Features

PDF generator

Weight, information

incl. battery

Calibration range

Voltage

Voltage reading range (min.)

0.01 V

Voltage reading accuracy

0.5 %

Sample rate (max.)

1 days

Sample rate (min.)

10 s

Width

37 mm

Height

19 mm

Length

93 mm

Interfaces

USB

Memory (readings)

31320

Power supply

Battery

Type

DL-250V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265906 VOLTCRAFT VC-11015505 DL-250V Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0.01 up to 3

Warranty Terms

Warranty Terms 2265906 VOLTCRAFT VC-11015505 DL-250V Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0.01 up to 3

Download

Download 2265906 VOLTCRAFT VC-11015505 DL-250V Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0.01 up to 3

Download 2265906 VOLTCRAFT VC-11015505 DL-250V Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0.01 up to 3

Description

Compact and powerful
The Voltcraft DL-260A is a small, portable data logger with LCD display and built-in lithium battery. It was designed for monitoring and recording measured voltage data. The recording of this voltage data logger, whose capacity is designed for storing a large number of measured data, is done on the basis of adjustable criteria
.
Individually configurable via browser
The configuration of the logger can be done individually and as required via the web browser. As soon as the data recording is completed and the logger is connected to a USB interface, a PDF file and an additional spreadsheet file are automatically generated. This recording contains general information about the device, the data logger settings, the alarm status and a graphic that shows the measured values during the recorded time.

This text is machine translated.

Features

  • Immediate or manual logging can be selected
  • User-definable Hi/Lo alarm limits
  • Replaceable battery
  • LED status indicator
  • Measurement connection via stranded wires

Scope of delivery

  • Data Loggers
  • CD user manual
  • 1 x CR2450 battery

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.
URL for web-based set-up:
datalogger.voltcraft.com/configbuilder/index.jsp
Just copy and paste this link into your browser address bar.