• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-18982285 TPK-20 4mm K-type adapter 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT TPK-20 K-Type Adapter for Testers with a 4mm Connector

  • Rated voltage: CAT I 30 V/AC, 60 V/DC
  • Rated current: 5 A

Our service for you

Technical specifications

Weight

10 g

Width

55 mm

Height

11 mm

Length

32 mm

Type

TPK-20

Manufacturer's standards (no certificate)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3796457 VOLTCRAFT VC-18982285 TPK-20 4mm K-type adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3796457 VOLTCRAFT VC-18982285 TPK-20 4mm K-type adapter 1 pc(s)

Warranty Terms

Warranty Terms 3796457 VOLTCRAFT VC-18982285 TPK-20 4mm K-type adapter 1 pc(s)

Description

The VOLTCRAFT TPK-20 is a K-type adapter, which has been designed especially for use with measuring devices that have a standardized 4-mm connection. With a very low weight of only 10 g, the component offers electricians and business customers a simple and targeted solution for flexible use in the daily measurement technology.

Electrical specifications
The adapter is designed for a nominal current of 5 A and supports rated voltages according to the measurement category CAT I (30 V/AC, 60 V/DC). This enables a form-fitting and standard-compliant application in the corresponding electrical technical testing environments.

Compact dimensions
The measuring adapter is designed to save space with dimensions of 55 mm in width, 11 mm in height and 32 mm in length. This compact form facilitates the handling, transport and integration at the workplace.

Calibration according to factory standards
The component is already calibrated to the factory standard (without certificate). The adapter is therefore directly prepared for use in everyday measurement tasks in the commercial sector; WAS saves the user time during start-up.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)