• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-500 VC-500 Test equipment bag Compatible with (details) VC-500 Series

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measurement device bag VC-500

  • Compatible with (details) VC-500 Series
  • Also suitable for other clamp-on ammeters from various manufacturers

Our service for you

Technical specifications

Product type

Test equipment bag

Compatible with

VOLTCRAFT

Material

PVC

Factory colour

Black

Inside width

80 mm

Inside height

24.5 cm

Internal depth

50 mm

Version

Waist

Compatible with (details)

VC-500 Series

Material (details)

PVC, 600D

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1386337 VOLTCRAFT VC-500 VC-500 Test equipment bag Compatible with (details) VC-500 Series

Warranty Terms

Warranty Terms 1386337 VOLTCRAFT VC-500 VC-500 Test equipment bag Compatible with (details) VC-500 Series

Description

This text is machine translated.

Sturdy bag with zipper for storage of clamp multimeter or clamp-on ammeters.

More interesting products

(*All information is plus legal VAT)