• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clip-on ammeter adapter VC-511 - ISO calibrated

  • Current measurement up to 400 A/AC and 400 A/DC
  • Integrated contact-free voltage tester
  • Automatic switch-off after 30 minutes

Our service for you

Technical specifications

Product type

Clamp meter adapter

ISO standards

Amperage reading range AC (max.)

400 A

Basic accuracy

±2.5 %

A DC reading range (max.)

400 A

Dim

(L x W x H) 149 x 63 x 37 mm

Current reading

AC/DC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

220 g

Calibration service

5 calibration values per range; DC, AC

Width

63 mm

Height

37 mm

Length

149 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454575 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 2454575 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)

Description

You can now measure AC currents up to 400 A contact less with your digital multimeter, without disconnecting wires. simply attach the adapter of clip-on ammeter via the 4 mm of banana plug to a multimeter oscilloscope or the like. The output of the clip-on ammeter adapter takes place in mV/A. The device is very sturdy by the soft rubber protection and is additionally equipped with a contact less voltage tester

This text is machine translated.

Scope of delivery

  • Batteries (type AAA)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.