• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VC-55 LCD Two-Pole Voltage Detector

  • CAT III 1000 V, CAT IV 600 V
  • LED and LCD
  • Continuity testing
  • Single pole Phase testing
  • Rotating magentic field test
  • Built-in flashlight

Our service for you

Technical specifications

Product type

Two-pole voltage tester

Reading type

Continuity

Phase

Display

Acoustic

LCD

LED

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Dim

(W x H) 65 mm x 242 mm

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

65 mm

Height

242 mm

Type

VC-55 LCD

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2454110 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE

User & Safety Instructions

User & Safety Instructions 2454110 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE

User & Safety Instructions 2454110 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE

Warranty Terms

Warranty Terms 2454110 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE

Description

The two-pole voltage tester is built and tested according to EN 61243-3/VDE0682. Voltage readings are displayed via both a graduated bright LED array ranging from 12 to 690 V, and as RMS value on the built-in LCD.

This text is machine translated.

Features

  • DC and AC voltage testing (LED/LCD)
  • Polarity test (LED/LCD)
  • Visual and acoustic continuity test
  • Single-pole phase test for AC voltage ranging from 100 to 690 V
  • Rotating magentic field test
  • Built-in flashlight
  • 4 mm test adapter for mains outlets.

Scope of delivery

  • 2x probe tip adapter
  • 2x tip caps
  • Protective probe caps
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.