
Highlights & Details
VC-55 LCD Two-Pole Voltage Detector
- CAT III 1000 V, CAT IV 600 V
- LED and LCD
- Continuity testing
- Single pole Phase testing
- Rotating magentic field test
- Built-in flashlight
Our service for you
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
SCS-accredited certification body
- Dim
(W x H) 65 mm x 242 mm
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
65 mm
- Height
242 mm
- Type
VC-55 LCD
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2454100 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600
User & Safety Instructions
User & Safety Instructions 2454100 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600
User & Safety Instructions 2454100 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600
Warranty Terms
Warranty Terms 2454100 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600
Description
This text is machine translated.
Features
- DC and AC voltage testing (LED/LCD)
- Polarity test (LED/LCD)
- Visual and acoustic continuity test
- Single-pole phase test for AC voltage ranging from 100 to 690 V
- Rotating magentic field test
- Built-in flashlight
- 4 mm test adapter for mains outlets.
Scope of delivery
- 2x probe tip adapter
- 2x tip caps
- Protective probe caps
- Batteries
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








