• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC 63 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600 V A

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VC 63 Two-pole voltage tester

  • CAT III 1000 V, CAT IV 600 V
  • LED/back-lit LCD screen
  • Continuity testing
  • Built-in flashlight
  • FI/RCD testing

Our service for you

Technical specifications

  • Continuity testing: 0 - 400 kΩ
Product type

Two-pole voltage tester

Reading type

Continuity

Display

Acoustic

LCD

LED

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

SCS-accredited certification body

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Type

VC 63

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2452980 VOLTCRAFT VC 63 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600 V A

User & Safety Instructions

User & Safety Instructions 2452980 VOLTCRAFT VC 63 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600 V A

User & Safety Instructions 2452980 VOLTCRAFT VC 63 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600 V A

User & Safety Instructions 2452980 VOLTCRAFT VC 63 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600 V A

Warranty Terms

Warranty Terms 2452980 VOLTCRAFT VC 63 Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 600 V A

Description

Voltcraft two-pole voltage detectors enable safe testing of a wide range of electrical equipment and appliances, and comply with EN 61243-3:2010/VDE0682 standards. Voltage readings are displayed via a graduated bright LED array ranging from 6 to 690 V.

This text is machine translated.

Features

  • Displays voltage (AC/DC) and polarity, comes with a battery indicator
  • Visual and acoustic continuity test
  • Built-in LED flashlight
  • Protective probe caps
  • LED/LCD voltage display
  • Visual high voltage alert (doesn't require batteries)
  • FI/RCD test.

Scope of delivery

  • 2x probe tip adapter
  • Protective probe caps
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.