
Highlights & Details
VC 64 two-pole voltage tester
- CAT III 1000 V, CAT IV 600 V
- LED/back-lit LCD screen
- Continuity testing
- Built-in flashlight
- FI/RCD testing
- Single-pole phase test
- Rotating magnetic field indicator
- Impedance measuring range
- This text is machine translated.
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Resistance reading range: 0 - 1.999 kΩ
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
FI
Rotating magnetic field
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
DAkkS standards
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Type
VC 64
- Display (details)
LED/LCD/buzzer
- Operating temperature
-15 to +45 °C
- Frequency range
DC, 16 - 400 Hz
- Power supply (details)
2x AAA battery
- Current consumption
3.5 mA
- Reading range - voltage
12 - 690 V AC/DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1411789 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions
User & Safety Instructions 1411789 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 1411789 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 1411789 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Conformity certificate
Conformity certificate 1411789 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Warranty Terms
Warranty Terms 1411789 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Description
The voltage tester complies with the standard for two-pole voltage testers of 12 - 690 V, CAT III 1000 V, CAT IV 600 V according to EN 61243-3:2014, EN 60529, EN 62471, EN 61010-2-033 and EN 61010-1 as well as protection class IP64 (dust and spray water).
The voltage tester is TÜV Rheinland / GS certified (ID 1111231853)
This text is machine translated.
Features
- Displays voltage (AC/DC) and polarity, comes with a battery indicator
- Visual and acoustic continuity test
- Built-in LED flashlight
- Protective probe caps
- LED/LCD voltage display
- Visual high voltage alert (doesn't require batteries)
- FI/RCD test
- Single-pole voltage display
- Rotating magnetic field indicator
- Data hold function
Scope of delivery
- 2x probe tip adapter
- Protective probe caps
- Batteries
- User manual.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














