
Highlights & Details
VC 64 two-pole voltage tester
- CAT III 1000 V, CAT IV 600 V
- LED/back-lit LCD screen
- Continuity testing
- Built-in flashlight
- FI/RCD testing
- Single pole Phase testing
- Rotating magnetic field indicator
- Impedance measuring range
Our service for you
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Resistance reading range: 0 - 1.999 kΩ
- Product type
Two-pole voltage tester
- Reading type
Continuity
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
ISO standards
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Type
VC 64
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2453851 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions
User & Safety Instructions 2453851 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 2453851 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 2453851 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 2453851 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Warranty Terms
Warranty Terms 2453851 VOLTCRAFT VC 64 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Description
This text is machine translated.
Features
- Displays voltage (AC/DC) and polarity, comes with a battery indicator
- Visual and acoustic continuity test
- Built-in LED flashlight
- Protective probe caps
- LED/LCD voltage display
- Visual high voltage alert (doesn't require batteries)
- FI/RCD test
- Single-pole voltage display
- Indicator of direction of rotating field
- Data hold function
Scope of delivery
- 2x probe tip adapter
- Protective probe caps
- Batteries
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









