
Highlights & Details
Two-pole voltage tester VC65
- CAT III 1000 V, CAT IV 600 V
- LED/back-lit LCD screen
- Continuity testing
- Built-in flashlight
- FI/RCD testing
- Single-pole phase test
- Rotating magnetic field indicator
- Impedance measuring range
- Vibration alert
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Resistance reading range: 0 - 1.999 kΩ
- Product type
Two-pole voltage tester
- Reading type
Continuity
Rotating magnetic field
FI
Phase
Resistance testing
Two pole voltage testing
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1200 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
ISO standards
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1200 V
- Voltage reading range DC (min.)
12 V
- Type
VC 65
- Display (details)
LED/LCD/buzzer
- Operating temperature
-15 to +45 °C
- Frequency range
DC, 16 - 400 Hz
- Power supply (details)
2x AAA battery
- Current consumption
3.5 mA
- Reading range - voltage
12 - 690 V AC/DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411809 VOLTCRAFT VC 65 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 1411809 VOLTCRAFT VC 65 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Conformity certificate
Conformity certificate 1411809 VOLTCRAFT VC 65 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Warranty Terms
Warranty Terms 1411809 VOLTCRAFT VC 65 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Description
Voltcraft two-pole voltage detectors enable safe testing of a wide range of electrical equipment and appliances, and comply with EN 61243-3:2010/VDE0682 standards. Voltage readings are displayed via both a graduated bright LED array ranging from 12 to 1200 V, and as RMS value on the built-in LCD.
Features
- Displays voltage (AC/DC) and polarity, comes with a battery indicator
- Visual and acoustic continuity test
- Vibration alert
- Built-in LED flashlight
- Protective probe caps
- LED/LCD voltage display
- Visual high voltage alert (doesn't require batteries)
- FI/RCD test
- Single-pole voltage display
- Rotating magnetic field indicator
- Data hold function
Scope of delivery
- 2x probe tip adapter
- Protective probe caps
- Batteries
- User manual.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












