• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-8321815 WH-DL-200 Wall-mount 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

567 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lockable wall holder for VOLTCRAFT data logger of DL-200 Series

  • Easy wall mounting of your data logger
  • With anti-theft protection

Technical specifications

Product type

Wall-mount

Compatible with

VOLTCRAFT

Type

Wall holder for data logger with lock

Weight

45.4 g

Compatible with

VOLTCRAFT DL-200T

VOLTCRAFT DL-210TH

VOLTCRAFT DL-220THP

Height

56.5 mm

Length

29.6 mm

Depth

100 mm

Type

WH-DL-200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664363 VOLTCRAFT VC-8321815 WH-DL-200 Wall-mount 1 pc(s)

Description

Never before have your data logger better attached!
The wall holder WH-DL-200 from Voltcraft is the perfect solution for the fixation of your data logger of DL-200 series: Thanks to the accurate housing and the noble design, your data logger easily and securely mounted on the wall. The data loggers are never again disturbing of machines, cupboards or in storage rooms even on the floor.

The holder is only fixed to the wall with two screws. If necessary, simply fold the lock pointing upwards, open the bracket and then place the data logger. Now the data logger can be locked securely thanks to the supplied lock! Theft will prevent completely without great expense.

This text is machine translated.

Scope of delivery

  • Wall bracket WH-DL-200
  • Padlock
  • User manual.

Hints

Only suitable for VOLTCRAFT data logger of DL-200 series.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)