• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC/9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft DL-230L Data logger

  • Logs light intensity
  • Built-in display
  • Automatically creates PDF and CSV files

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Lux data logger

Unit of measurement

Light intensity

ISO standards

Dim

(L x W x H) 19 x 37 x 110 mm

Weight

53 g

Channels

1

Features

PDF generator

Sample rate (max.)

1 days

Sample rate (min.)

10 s

Width

37 mm

Height

110 mm

Length

19 mm

IP65

Memory (readings)

31320

Power supply

CR 2450 button cell (1x)

Type

DL-230L

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265910 VOLTCRAFT VC/9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener

User & Safety Instructions 2265910 VOLTCRAFT VC/9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener

Warranty Terms

Warranty Terms 2265910 VOLTCRAFT VC/9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener

Download

Download 2265910 VOLTCRAFT VC/9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener

Download 2265910 VOLTCRAFT VC/9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener

Description

The data logger enables (long-term) recording of the light intensity.

Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.

Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.

Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.

Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.

LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.

This text is machine translated.

Features

  • Stores Min/Max readings
  • Logging timer
  • Set-up via browser
  • Sampling rates from 1 min to 24 hours
  • Water- and dustproof (IP65)
  • Built-in lithium button cell keeps logger mains-independent
  • Sealing in different colours allows easy distinction between logger types
  • Battery level indicator
  • Firmware upgrade option.

Scope of delivery

  • Logger
  • USB-Safety cap
  • CR2450 lithium button cell
  • User manual

Hints

You can access the browser configuration at the following address:
datalogger.voltcraft.com/ConfigBuilder/index.jsp
Please copy this address into the input line in your browser.
Automated CSV file creation limited to Voltcraft DL-2xx series running firmware version 1435090-up-01 and later upgrades.
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.