
Highlights & Details
Voltcraft 99.2Wh 100W Portable Power station
- 99.2 Wh capacity
- USB-C® input supports up to 100 W
- Supports solar panel charging up to 100 W
- Supports car charger charging up to 60 W
- Highly portable with easy battery expansion
Technical specifications
- Product type
Power station
- Charging slots
3
- Capacity (mAh, Ah)
6.2 Ah
- Capacity
99.2 Wh
- Technology
LiFePO4
- Charging current (max.)
5 A
- Length
129 mm
- Connector type
USB-A 1x
USB-C® 2x
- Width
87 mm
- Height
89 mm
- Powerbank features
Status display
- Weight
1 kg
- Factory colour
Black
- Charging method
Power Delivery
- Dim
(L x W x H) 129 x 87 x 89 mm
- Inputs
USB-C®
IP20
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
5 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743028 VOLTCRAFT VC-GL-100 Power station 6.2 Ah Power Delivery LiFePO4 Black Status display
Warranty Terms
Warranty Terms 3743028 VOLTCRAFT VC-GL-100 Power station 6.2 Ah Power Delivery LiFePO4 Black Status display
Description
Versatile charging options
The device can be charged via AC power supply via the USB-C® connection, whereby the input supports a charging power of up to 100 W. In addition, the power station allows solar charging (up to 100 W) and auto charging (up to 60 W) if a corresponding DC7909-to-USB-C® adapter is used. This adapter is not included in the delivery. These flexible options support a location-independent readiness.
Integrated LCD-Display
A built-in LCD allows you to monitor the most important parameters during operation. It visualizes the input power, the output power, the remaining battery capacity as well as the exact charging time. This allows the user to keep an eye on the current status of the device for reliable planning.
Flexible connectivity options
The power station is equipped with one USB A and two USB C® ports for supplying power to external terminals. It provides a maximum USB-C output voltage of 20 V at a current of 5 A. This makes the device compatible with different consumers and can operate, for example, industrial fans or workplace lighting at the location of use.
This text is machine translated.
Features
- Mini portable power station 99.2 Wh 100 W
- LCD display for monitoring input power, output power, remaining battery capacity, and charging time
- Compatible with fans, bulbs, and PV panels
- Connect AC power to the USB-C® port for rapid charging
- Supports PV and car charging via a DC7909 to USB-C® adapter (not included)
Scope of delivery
- Power station
- USB-C® charging cable (max. 65 W)
- Manual
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























