
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Jackery Power station Explorer 100 Plus
- Innovative ChargeShield technology
- Intelligent APP control at the touch of a button
- Whisper quiet, emission-free
- Ultra-light
Technical specifications
- USB-A OUTPUT 18W MAX, 5V⎓3A, 9V⎓2A, 12V⎓1.5A
- USB-C OUTPUT: 100W MAX, 4.5V⎓5A, 5V⎓3A, 5V⎓4.5A, 9V⎓3A, 12V⎓3A, 15V⎓3A, 20V⎓5A
- USB-C (car input): 60W max., 11-17.5V⎓5A
- USB-C (solar input): 100W max., 18-27.2V⎓5A
- Operating temperature -10 to +40°C.
- Product type
Power station
- Charging slots
3
- Capacity (mAh, Ah)
31 Ah
- Technology
LiFePO4
- Length
126 mm
- Width
87 mm
- Height
87 mm
- Powerbank features
with charge controller
- Weight
965 g
- Factory colour
Black
Orange
- Dim
(L x W x H) 126 x 87 x 87 mm
Documents & Downloads
Information
Test Summary Report 3338574 Jackery Explorer 100 Plus Power station 31 Ah LiFePO4 Black, Orange with charge controller
Security datasheet
Security datasheet 3338574 Jackery Explorer 100 Plus Power station 31 Ah LiFePO4 Black, Orange with charge controller
Description
The Jacky Powerstation Explorer 100 Plus is an impressive device, which is equipped with a variety of innovative functions and reliably provides power in daily use as well as in outdoor adventures. One of the most outstanding features of this power station is the innovative ChargeShield technology. This not only provides for an optimized charging efficiency, but also considerably extends the life of the device. ChargeShield ensures that the energy consumption from different sources is maximized while minimizing the load on the battery cells. Another outstanding feature of the Jackery Powerstation Explorer 100 Plus is its comprehensive security concept. Thanks to the fully upgraded battery management system (BMS) all protection functions are monitored reliably. This system protects against overloading, overcharging, short-circuits and overheating, thus ensuring a safe and stable use. This gives the user a high level of confidence in the safety of the device, both at home and on the road.
The operation of the power station is especially comfortable thanks to the intelligent APP-control. With only one push of a button, all the features of Explorer 100 Plus can be controlled and monitored via a user-friendly APP. This APP provides real-time information on charging status, power consumption and many other important parameters. This makes the handling of the device even more intuitive and efficient. Another technical highlight is the long-life LFP battery (lithium iron phosphate battery). This type of rechargeable battery has a particularly long life and excellent thermal stability. It is not only safer than conventional lithium-ion batteries, but also more environment-friendly, because it contains less harmful substances. The Jacky Explorer 100 Plus LFP battery therefore provides a sustainable and reliable energy source. Despite its powerful functions, the Jackery Powerstation Explorer 100 Plus works whisper-quiet and emission-free. This makes it an ideal choice for use in environment-conscious scenarios and in quiet environments, where noise and exhaust gases are undesirable. The combination of powerful, sustainable power generation and virtually silent operation makes this power station a true all-rounder. Overall, the Jacky Power Station Explorer 100 Plus is an advanced and reliable solution for anyone who needs a mobile and safe power source. Its innovative technology, comprehensive security features, intelligent control, fast charging times and environmentally friendly features make it an outstanding product in the world of portable power generation. Whether camping, traveling or as an emergency power supply at home - the Jacky Explorer 100 Plus always offers the right solution.
This text is machine translated.
The operation of the power station is especially comfortable thanks to the intelligent APP-control. With only one push of a button, all the features of Explorer 100 Plus can be controlled and monitored via a user-friendly APP. This APP provides real-time information on charging status, power consumption and many other important parameters. This makes the handling of the device even more intuitive and efficient. Another technical highlight is the long-life LFP battery (lithium iron phosphate battery). This type of rechargeable battery has a particularly long life and excellent thermal stability. It is not only safer than conventional lithium-ion batteries, but also more environment-friendly, because it contains less harmful substances. The Jacky Explorer 100 Plus LFP battery therefore provides a sustainable and reliable energy source. Despite its powerful functions, the Jackery Powerstation Explorer 100 Plus works whisper-quiet and emission-free. This makes it an ideal choice for use in environment-conscious scenarios and in quiet environments, where noise and exhaust gases are undesirable. The combination of powerful, sustainable power generation and virtually silent operation makes this power station a true all-rounder. Overall, the Jacky Power Station Explorer 100 Plus is an advanced and reliable solution for anyone who needs a mobile and safe power source. Its innovative technology, comprehensive security features, intelligent control, fast charging times and environmentally friendly features make it an outstanding product in the world of portable power generation. Whether camping, traveling or as an emergency power supply at home - the Jacky Explorer 100 Plus always offers the right solution.
This text is machine translated.
Features
- Mini Jackery portable power station, 99Wh, 128W
- Durable LFP battery: 2000 cycles up to 80% capacity
- Fully upgraded BMS (battery management system) protection
- 100W Double-PD-Charging & Discharging
- Fully charged in 1.8 hours via DC and charged in 2 hours by solar energy
- Whisper quiet, emission-free
- Smart display for showing input power, output power and remaining battery power
- Integrated MPPT-charging regulator
- Battery management system
- Overload and deep discharge protection
- Temperature control
- Circuit breaker
Scope of delivery
- Explorer 100 Plus
- USB-C charging cable
- DC8020 for USB-C adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 459.99*
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































