
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
RealPower PB-20000PD+ Power bank
- Rapid Charge recharges smartphone and Co. ultra-fast via USB
- USB Type-C PD charges compatible notebooks with up to 12 V/ 1.5 A again
- Solid 20,000 mAh capacity
- Protection against excessive charging and discharging for your safety
- TUV GS tested safety
Technical specifications
- Input: 5V 2,100 mA (Micro USB) 5 V 3,000 mA/ 9 V 2,000 mA/ 12 V 1,500 mA – 18 W (USB type C)|Output: 5-6.5 V 3000 mA/ 6.5-9 V 2000 mA/ 9-12 V 1,500 mA (USB rapid charge)|5 V 3,000 mA/ 9 V 2,000 mA/ 12 V 1,500 A – 18 W (USB type C)
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3000 A
- Technology
Lithium
- Length
2.7 mm
- Width
12.1 mm
- Height
7.1 mm
- Weight
362 g
- Operating voltage
5 V
- Factory colour
Green
- Wireless charging
No
- Dim
(L x W x H) 2.7 x 12.1 x 7.1 mm
- Connector type
Micro USB connector
USB-C® 1x
- Outputs
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2304844 RealPower PB-20000PD+ Power bank 20000 mAh Lithium Green
User & Safety Instructions
User & Safety Instructions 2304844 RealPower PB-20000PD+ Power bank 20000 mAh Lithium Green
Description
The Powerbank RealPower PB-20000PD+ is a compact energy supplier with a full 20,000 mAh capacity and is everywhere with you. Notebooks are supplied with an extra portion of energy via the USB type C PD while traveling. In addition, the Powerbank has rapid charge as well as power delivery and thus provides for an extremely short charging time of Smartphone, tablet and Co. Through the exact power supply, the power bank prevents excessive charging as well as discharge and thus provides for safety.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB Type C charging cable
- QSG Service card.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































