
Highlights & Details
Intenso PD20000 Power bank
- USB-C-PD OUTPUT
- USB-QC 3.0 output
- Digital capacity display
Technical specifications
- USB QC3.0/USB-C-PD charging current 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
- USB-C input 3000 mA
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
137 mm
- Width
72 mm
- Height
29 mm
- Weight
385 g
- Operating voltage
USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery 3.0
- Dim
(L x W x H) 137 x 72 x 29 mm
- Connector type
Micro USB 1x
USB-A 1x
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
2 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2250368 Intenso PD20000 Power bank 20000 mAh Quick Charge 3.0, Power Delivery 3.0 LiPo Black Status display
User & Safety Instructions
User & Safety Instructions 2250368 Intenso PD20000 Power bank 20000 mAh Quick Charge 3.0, Power Delivery 3.0 LiPo Black Status display
Description
Compatible devices can thus be charged up to 4x faster than with conventional USB outputs. In addition, the digital percentage display enables an exact information about the charging status of the power bank at any time. Experience optimal charging processes with innovative technology!
This text is machine translated.
Features
- USB-C-output with power delivery technology
- USB-QC 3.0-output
- Digital capacity display
- on/off switch
- over and deep discharge protection
- short-circuit proof
- Overvoltage protection
- High-quality lithium polymer battery installed
Scope of delivery
- Powerbank
- USB-C cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 50.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































