
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Hama Power bank
- 3 outputs: 1x USB-C, 2x USB-A
- Optimised charging process
- Small and light
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
24000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
152 mm
- Width
76 mm
- Height
15 mm
- Weight
463 g
- Operating voltage
USB-C®
- Factory colour
Anthracite
- Wireless charging
No
- Charging method
Fast Charge
- Dim
(L x W x H) 152 x 76 x 15 mm
- Connector type
USB-A 2x
USB-C® 1x
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
3 A
- Outputs
USB
USB-C® socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089554 Hama Power bank 24000 mAh Fast Charge LiPo Anthracite
User & Safety Instructions
User & Safety Instructions 3089554 Hama Power bank 24000 mAh Fast Charge LiPo Anthracite
Description
The external battery supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or the beach.
This text is machine translated.
This text is machine translated.
Features
- 3 outputs: 1x USB-C, 2x USB-A
- Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
- Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
- Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
- Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
- One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
- The Power Pack is fully charged in 7.5 hours via the USB-C port
- Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available
Scope of delivery
- Power pack "Performance 30"
- Charging cable USB-A - USB-C, 30 cm
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































