
Highlights & Details
Power bank XS5000
- Capacity 10,000 mAh
- USB-C® and USB output
- Compact and light
- Lithium polymer technology
- This text is machine translated.
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3100 mA
- Technology
LiPo
- Length
91 mm
- Width
63 mm
- Height
22 mm
- Weight
182 g
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 91 x 63 x 22 mm
- Connector type
USB-A 1x
USB-C® 1x
Micro USB 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3.1 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.4 A
- Size
AAA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2179961 Intenso XS10000 Power bank 10000 mAh LiPo Black Status display
User & Safety Instructions
User & Safety Instructions 2179961 Intenso XS10000 Power bank 10000 mAh LiPo Black Status display
Conformity certificate
Conformity certificate 2179961 Intenso XS10000 Power bank 10000 mAh LiPo Black Status display
Description
The Intenso Powerbank XS10000 is your reliable companion when the battery of your smartphone is slapping while traveling. With a capacity of 10000 mAh, the power bank is ideally suited to provide your smartphone, tablet or other battery-operated devices with power again while traveling. With a USB-C and USB output it enables the parallel charging of even two devices. With a total output charge of 3100 mA, your devices are recharged in no time at all and are ready for use again quickly.
This text is machine translated.
Features
- USB-C and USB output
- Compact and lightweight
- Minimum self-discharge in case of prolonged storage
- Battery with powerful lithium polymer technology
- Over- and deep discharge protection
- Circuit breaker
- Blue LED-capacity display
Scope of delivery
- XS10000
- USB to USB C charging cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 29.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































